Part Details for M39019/03-333S by Sensata Technologies
Overview of M39019/03-333S by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8003AI-13-33S-4.00000 | SiTime | SiT8003: Low-Power, Programmable Oscillator | |
SiT3808AI-D3-33SE-27.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3809AI-D3-33SE-122.880000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for M39019/03-333S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-M39019/03-333S
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Not Compliant | 0 |
|
$470.4900 / $1,411.4700 | Order Now |
DISTI #
71278704
|
Verical | Circuit Breaker Magnetic 2Pole 10A 240VAC/50VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 39 |
|
$553.2800 / $585.6110 | Buy Now |
DISTI #
M39019/03-333S
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$814.9800 | Buy Now |