Part Details for M39019/04-242 by Sensata Technologies
Overview of M39019/04-242 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/04-242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-M39019/04242
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Not Compliant | 0 |
|
$416.9000 | Order Now |
DISTI #
35971225
|
Verical | Circuit Breaker Magnetic 2Pole 8A 240VAC 50VDC Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,104.7100 / $1,148.8900 | Buy Now |
DISTI #
SENSTA M39019/04-242
|
PEI Genesis | Circuit Breakers | 3 |
|
Buy Now |