Part Details for M39019/04-250 by Sensata Circuit Breakers
Overview of M39019/04-250 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Telecommunications
Renewable Energy
Automotive
Price & Stock for M39019/04-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXM39019/04-250
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$457.9344 / $1,366.7869 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$358.1300 / $1,125.1600 | Buy Now | |
DISTI #
000000000000416190
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$351.4400 / $1,509.3500 | Buy Now |
|
Master Electronics | 0 |
|
$358.1300 / $1,125.1600 | Buy Now |
Part Details for M39019/04-250
M39019/04-250 CAD Models
M39019/04-250 Part Data Attributes:
|
M39019/04-250
Sensata Circuit Breakers
Buy Now
|
Compare Parts:
M39019/04-250
Sensata Circuit Breakers
Magnetic Circuit Breaker, 2 Pole(s), 10A, 240VAC, 50VDC, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | MANUAL ON/OFF | |
Blow Characteristic | STANDARD | |
Body Breadth | 32.54 mm | |
Body Height | 46.43 mm | |
Body Length or Diameter | 39.67 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | SEALED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Poles | 2 | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | MIL-PRF-39019/4 | |
Surface Mount | NO | |
Terminal Shape | SOLDER HOOK |