Part Details for M39019/04-321S by Sensata Circuit Breakers
Overview of M39019/04-321S by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Telecommunications
Renewable Energy
Automotive
Price & Stock for M39019/04-321S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-M39019/04-321S-ND
|
DigiKey | CIR BRKR, HYDMAG, 1 PL, 50VDC/25 Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,503.8033 | Buy Now |
DISTI #
APXM39019/04-321S
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 50VDC/ CIRCUIT BREAKER | Americas - 0 in Stock |
|
$545.1148 / $1,627.2296 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 5A 240VAC/50VDC |
2 In Stock |
|
$529.2000 / $1,044.3000 | Buy Now |
DISTI #
000000000000814395
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$418.4000 / $1,796.9700 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 2Pole 5A 240VAC/50VDC |
2 In Stock |
|
$529.2000 / $1,044.3000 | Buy Now |
Part Details for M39019/04-321S
M39019/04-321S CAD Models
M39019/04-321S Part Data Attributes
|
M39019/04-321S
Sensata Circuit Breakers
Buy Now
|
Compare Parts:
M39019/04-321S
Sensata Circuit Breakers
Magnetic Circuit Breaker, 2 Pole(s), 5A, 240VAC, 50VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Blow Characteristic | HIGH INRUSH | |
Body Breadth | 32.54 mm | |
Body Height | 49.53 mm | |
Body Length or Diameter | 39.67 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | SEALED | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | MIL-PRF-39019/4 | |
Surface Mount | NO | |
Terminal Shape | SOLDER HOOK |