There are no models available for this part yet.
Overview of M39019/04-325 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M39019/04-325 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-M39019/04-325-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,356.3600 | Buy Now | |
DISTI #
72301787
|
RS | Hydraulic Magnetic Circuit Breaker, 2 PoleMIL Series | Sensata - Airpax M39019/04-325 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,488.4600 | RFQ | |
DISTI #
APXM39019/04-325
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com |
4 In Stock |
|
$1,164.7100 / $1,528.3300 | Buy Now | |||
Bristol Electronics | Min Qty: 1 | 2 |
|
$337.2000 | Buy Now | ||
DISTI #
000000000000416204
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$370.9100 / $1,592.8800 | Buy Now | |
Master Electronics |
4 In Stock |
|
$1,164.7100 / $1,528.3300 | Buy Now |