There are no models available for this part yet.
Overview of M39019/04-329S by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5329S8ZT1 | Renesas Electronics Corporation | CPU Supervisor with 32Kbit SPI EEPROM | |
X5329S8IZ | Renesas Electronics Corporation | CPU Supervisor with 32Kbit SPI EEPROM |
Price & Stock for M39019/04-329S by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-M39019/04-329S-ND
|
DigiKey | CIR BRKR, HYDMAG, 1 PL, 50VDC/25 Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,513.5500 | Buy Now | |
DISTI #
72301791
|
RS | Hydraulic Magnetic Circuit Breaker, 2 PoleMIL Series | Sensata - Airpax M39019/04-329S RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,679.1400 | RFQ | |
DISTI #
APXM39019/04-329S
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 50VDC2 CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$1,340.0200 / $1,397.9200 | Buy Now | |||
DISTI #
000000000003812285
|
Sager | Circuit Breakers Cir Brkr, HydMag, 1 pl, 50VDC/250VAC,2A, sealed, aux sw Min Qty: 1 | 0 |
|
$418.4000 / $1,796.9700 | Buy Now | |
Master Electronics | 0 |
|
$1,340.0200 / $1,397.9200 | Buy Now |