Part Details for M39019/05-254 by Sensata Circuit Breakers
Overview of M39019/05-254 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/05-254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-M39019/05-254-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,627.2700 | Buy Now |
DISTI #
71529640
|
RS | Circuit Breaker HydMag 3 pl 50VDC/250VAC 15A sealed | Sensata - Airpax M39019/05-254 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,603.9700 / $1,636.5200 | RFQ |
DISTI #
APXM39019/05-254
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 3Pole 15A 240VAC/50VDC |
5 In Stock |
|
$1,397.3700 / $1,432.7100 | Buy Now |
DISTI #
000000000000416246
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$453.0600 / $609.8900 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 3Pole 15A 240VAC/50VDC |
5 In Stock |
|
$1,397.3700 / $1,432.7100 | Buy Now |