Part Details for M39019/06-312 by Sensata Circuit Breakers
Overview of M39019/06-312 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/06-312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXM39019/06-312
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 50VDC/ CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 3Pole 2A 240VAC/50VDC |
1 In Stock |
|
$527.0800 / $1,656.0500 | Buy Now |
DISTI #
000000000000817831
|
Sager | Circuit Breakers Cir Brkr, HydMag, 2 pl, 50VDC/250VAC,20A, sealed Min Qty: 1 | 0 |
|
$517.2100 / $2,078.2000 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 3Pole 2A 240VAC/50VDC |
1 In Stock |
|
$527.0800 / $1,656.0500 | Buy Now |