Part Details for M39019/05-240S by Sensata Circuit Breakers
Overview of M39019/05-240S by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/05-240S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-M39019/05-240S-ND
|
DigiKey | CIR BRKR HYDMAG 1 PL 50VDC/25 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$589.5600 / $1,795.0000 | Buy Now |
DISTI #
APXM39019/05-240S
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 50VDC/ CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
5 Partner Stock |
|
$583.7500 / $1,742.6300 | Buy Now | |
DISTI #
000000000000817827
|
Sager | Circuit Breakers Cir Brkr, HydMag, 1 pl, 50VDC/250VAC,20A, sealed, aux sw Min Qty: 1 | 0 |
|
$524.9900 / $2,109.2100 | Buy Now |
|
Master Electronics |
5 Partner Stock |
|
$583.7500 / $1,742.6300 | Buy Now |