Part Details for M39019/05-248S by Sensata Circuit Breakers
Overview of M39019/05-248S by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39019/05-248S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-M39019/05-248S-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,795.0000 | Buy Now |
DISTI #
APXM39019/05-248S
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 3Pole 10A 240VAC/50VDC |
3 In Stock |
|
$1,725.0500 / $1,751.2200 | Buy Now |
DISTI #
000000000000416243
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$524.9900 / $2,109.2100 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 3Pole 10A 240VAC/50VDC |
3 In Stock |
|
$1,725.0500 / $1,751.2200 | Buy Now |