Part Details for M39022/01-1029 by Vishay Sprague
Overview of M39022/01-1029 by Vishay Sprague
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39022/01-1029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$42.0000 | Buy Now |
|
Quest Components | 4 |
|
$45.5000 | Buy Now |
Part Details for M39022/01-1029
M39022/01-1029 CAD Models
M39022/01-1029 Part Data Attributes
|
M39022/01-1029
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39022/01-1029
Vishay Sprague
CAPACITOR, METALLIZED FILM, POLYESTER, 50 V, 0.068 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39022/1 | |
Surface Mount | NO | |
Terminal Shape | WIRE |