Part Details for M39022/01-1449 by Defense Logistics Agency
Overview of M39022/01-1449 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC14490PG | Rochester Electronics LLC | MC14490 - Logic Circuit, CMOS, PDIP16 | |
DC1449A | Analog Devices | LT8415EDDB Demo board -Ultralo | |
DA14495 | Renesas Electronics Corporation | SmartBeat™ Low-Power 1.9GHz DECT Evolution and Audio Solution |
Part Details for M39022/01-1449
M39022/01-1449 CAD Models
M39022/01-1449 Part Data Attributes
|
M39022/01-1449
Defense Logistics Agency
Buy Now
|
Compare Parts:
M39022/01-1449
Defense Logistics Agency
Film Capacitor, Mixed (paper+polyethylene Terephthalate), 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED (PAPER+POLYETHYLENE TEREPHTHALATE) | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | MIL-PRF-39022/1G | |
Surface Mount | NO | |
Terminal Shape | WIRE |