Part Details for M39022/11B333FM by Electronic Concepts Inc
Overview of M39022/11B333FM by Electronic Concepts Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Entertainment and Gaming
Robotics and Drones
Price & Stock for M39022/11B333FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 113 |
|
RFQ | ||
|
Quest Components | 90 |
|
$33.9472 / $42.4340 | Buy Now |
Part Details for M39022/11B333FM
M39022/11B333FM CAD Models
M39022/11B333FM Part Data Attributes
|
M39022/11B333FM
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
M39022/11B333FM
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 50V, 1% +Tol, 1% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Insulated/Non-Insulated, Low Profile | |
Dielectric Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39022/11 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |