M39022/11C103FM
Electronic Concepts Inc
Description: Film Capacitor, Polycarbonate, 100V, 0.01uF

Overview of M39022/11C103FM by Electronic Concepts Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M39022/11C103FM by Electronic Concepts Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   20
RFQ

CAD Models for M39022/11C103FM by Electronic Concepts Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39022/11C103FM by Electronic Concepts Inc

M39022/11C103FM
Electronic Concepts Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC CONCEPTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Insulated/Non-Insulated, Low Profile
Dielectric Material
POLYCARBONATE
Manufacturer Series
M39022/11
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-C-39022
Series
M39022/11
Want to compare parts?
  1. M39022/11C103FM
    Electronic Concepts Inc
    Film Capacitor, Polycarbonate, 100V, 0.01uF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39022/11C103FM by Electronic Concepts Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39022/11C103FM by Electronic Concepts Inc

Select Manufacturer
Which Manufacturer of M39022/11C103FM would you like to use for your alert(s)?
  • Please alert me when M39022/11C103FM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39022/11C103FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39022/11C103FM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39022/11C103FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39022/11C103FM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39022/11C103FM by Electronic Concepts Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: