Part Details for M39029/73-396 by TE Connectivity
Overview of M39029/73-396 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for M39029/73-396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T9326
|
Newark | D-602-0107Cs076 |Te Connectivity M39029/73-396 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
601098N003
|
Avnet Americas | Contact PIN Solder ST Cable Mount - Bulk (Alt: 601098N003) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 38 Weeks, 2 Days Container: Bulk | 0 |
|
$69.2896 / $83.3824 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$55.3300 / $112.9300 | Buy Now | |
DISTI #
601098N003
|
TTI | D-Sub Contacts D-602-0107CS076 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 49 In Stock |
|
$76.3000 / $91.3600 | Buy Now |
DISTI #
601098-000
|
TTI | Circular MIL Spec Contacts D-602-0107 Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$45.1700 | Buy Now |
DISTI #
601098N003
|
Avnet Americas | Contact PIN Solder ST Cable Mount - Bulk (Alt: 601098N003) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 38 Weeks, 2 Days Container: Bulk | 0 |
|
$69.2896 / $83.3824 | Buy Now |
|
Master Electronics | 0 |
|
$55.3300 / $112.9300 | Buy Now |
Part Details for M39029/73-396
M39029/73-396 CAD Models
M39029/73-396 Part Data Attributes:
|
M39029/73-396
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/73-396
TE Connectivity
MIL Series Connector, Female
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 38 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |