Part Details for M3P06512230B7 by Lovato Electric Inc
Overview of M3P06512230B7 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3P06512230B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3P06512230B7
|
TME | Module: motor starter, 30kW, IP65, 230VAC, 45÷65A Min Qty: 1 | 0 |
|
$401.3900 / $462.3600 | RFQ |