Part Details for M3Z10VC RRG by Taiwan Semiconductor
Overview of M3Z10VC RRG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3Z10VC RRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-M3Z10VCRRGCT-ND
|
DigiKey | SOD-323F, 200MW, 5%, ZENER DIODE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
M3Z10VC RRG
|
Avnet Americas | Diode Zener Single 10V 5% 200mW 2-Pin SOD-323F Surface Mount T/R - Tape and Reel (Alt: M3Z10VC RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0201 / $0.0219 | Buy Now |
DISTI #
821-M3Z10VCRRG
|
Mouser Electronics | Zener Diodes 200mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0190 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0234 | Buy Now |
DISTI #
M3Z10VC RRG
|
Avnet Americas | Diode Zener Single 10V 5% 200mW 2-Pin SOD-323F Surface Mount T/R - Tape and Reel (Alt: M3Z10VC RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0201 / $0.0219 | Buy Now |