Part Details for M4 4 HS45PC S100 by TR Fastenings
Overview of M4 4 HS45PC S100 by TR Fastenings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | |
1206CS-100XJLB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
Price & Stock for M4 4 HS45PC S100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M8962
|
Newark | Set Screw Socket, Pcp, M4X4, Pk100, Thread Size - Imperial:-, Thread Size - Metric:M4, Screw Length:4Mm, Fastener Plating:-, Fastener Material:Steel, Screw Head Style:-, Product Range:-, Svhc:No Svhc (15-Jan-2019), Driver Type:Hex, Rohs Compliant: Yes |Tr Fastenings M4 4 HS45PC S100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 14 |
|
$7.1000 / $9.6500 | Buy Now |