Part Details for M4(100)-185X70T0800 by KEMET Corporation
Overview of M4(100)-185X70T0800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4(100)-185X70T0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3004
|
Newark | Magnetic Sheet For Rfid, 185X70X0.1Mm, Product Range:Flex Suppressorâ® Rfid Series, Gasket Material:Polymer Film, Length:185Mm, Width:70Mm, Depth:0.1Mm, Attenuation:- Rohs Compliant: Yes |Kemet M4(100)-185X70T0800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $10.3700 | Buy Now |
DISTI #
399-19194-ND
|
DigiKey | RF EMI ABSORB SHEET 7.283X2.756" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
14 In Stock |
|
$5.2346 / $11.5200 | Buy Now |
DISTI #
80-M4100-185X70T0800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding M4 FLEX SHEET 185x70x0.1mm RoHS: Compliant | 24 |
|
$5.7000 / $10.0200 | Buy Now |
DISTI #
M4100-185X70T
|
TME | Shielding mat, 185x70x0.1mm, Permeability: 40, self-adhesive, M4 Min Qty: 25 | 0 |
|
$7.3700 | RFQ |
DISTI #
M4(100)-185X70T0800
|
Avnet Abacus | Magnetic Sheet for Radio Frequency Identification (RFID) Polymer 185mm x 70mm x 0.1mm (Alt: M4(100)-185X70T0800) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |