There are no models available for this part yet.
Overview of M4(100)-240X10MT0800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M4(100)-240X10MT0800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AH8462
|
Newark | Noise Suppression Roll, 10Mx240Mm X 0.1Mm, Product Range:Flex Suppressorâ® Rfid Series, Gasket Material:Polymer Film, Length:10M, Width:240Mm, Depth:0.1Mm, Attenuation:- Rohs Compliant: Yes |Kemet M4(100)-240X10MT0800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$659.3700 / $719.7700 | Buy Now | |
DISTI #
399-M4(100)-240X10MT0800-ND
|
DigiKey | RF EMI ABSORB SHEET 10M X 9.449" Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$645.6270 / $655.7900 | Buy Now | |
DISTI #
80-M4100240X10MT0800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding M4 FLXSHT 1pc=10Kmm 240x10x0.1mm RoHS: Compliant | 0 |
|
$649.2900 | Order Now | |
DISTI #
M4100-240X10MT0800
|
TME | Shielding mat, 240x10000x0.1mm, Permeability: 40, self-adhesive Min Qty: 1 | 0 |
|
$830.5200 | RFQ | |
DISTI #
M4(100)-240X10MT0800
|
Avnet Abacus | Flex Suppressor Magnetic Sheet for RFID Reader/Writer/RFID Tag 240mm x 10000mm x 0.1mm Roll (Alt: M4(100)-240X10MT0800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |