Part Details for M4(100)-90X70T0800 by KEMET Corporation
Overview of M4(100)-90X70T0800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4(100)-90X70T0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3005
|
Newark | Magnetic Sheet For Rfid, 90X70X0.1Mm, Product Range:Flex Suppressor® Rfid Series, Gasket Material:Polymer Film, Length:90Mm, Width:70Mm, Depth:0.1Mm, Attenuation:- Rohs Compliant: Yes |Kemet M4(100)-90X70T0800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $7.3700 | Buy Now |
DISTI #
M4(100)-90X70T0800-ND
|
DigiKey | RF EMI ABSORB SHEET 90MMX2.756" Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7584 | Buy Now |
DISTI #
80-M4100-90X70T0800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding M4 FLEX SHEET 90x70x0.1mm RoHS: Compliant | 42 |
|
$3.5200 / $7.0900 | Buy Now |
DISTI #
M4100-90X70T
|
TME | Shielding mat, 90x70x0.1mm, Permeability: 40, self-adhesive, M4 Min Qty: 50 | 0 |
|
$3.5400 | RFQ |
DISTI #
M4(100)-90X70T0800
|
Avnet Abacus | Magnetic Sheet for Radio Frequency Identification (RFID) Polymer 90mm x 70mm x 0.1mm (Alt: M4(100)-90X70T0800) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |