Part Details for M4-131-492 by Brady Worldwide Inc
Overview of M4-131-492 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4-131-492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7227
|
Newark | Lbl, Thermal Transfer Print, Blk On Wht, Label Type:Thermal Transfer Printable, Label Height:12.7Mm, Label Width:25.4Mm, Label Diameter:-, Label Material:Polyester, Label Colour:Black On White, Pack Quantity:180 Rohs Compliant: Yes |Brady M4-131-492 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 255 |
|
$66.9900 | Buy Now |
DISTI #
2267-M4-131-492-ND
|
DigiKey | ULTRATHIN LBLS 0.5X1W RL180 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$67.7245 / $78.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$66.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.9900 | Buy Now |
DISTI #
10234619
|
Techni-Tool, Inc. | Brady M4-131-492 Polyester Labels, BMP41 & M5 Printers, 0.5" H x 1" W, FreezerBondz Series | 18 |
|
$66.9900 | Buy Now |
DISTI #
10234619
|
TestEquity LLC | Brady M4-131-492 Polyester Labels, BMP41 & M5 Printers, 0.5" H x 1" W, FreezerBondz Series | 18 |
|
$66.9900 | Buy Now |