Part Details for M4-131-499 by Brady Worldwide Inc
Overview of M4-131-499 by Brady Worldwide Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4-131-499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7229
|
Newark | Lbl, Thermal Transfer Print, Blk On Wht, Label Type:Thermal Transfer Printable, Label Height:12.7Mm, Label Width:25.4Mm, Label Diameter:-, Label Material:Nylon Cloth, Label Colour:Black On White, Pack Quantity:180, Product Range:- Rohs Compliant: Yes |Brady M4-131-499 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$56.9900 | Buy Now |
DISTI #
2267-M4-131-499-ND
|
DigiKey | NYLON LBLS 0.5X1 BK/WT RL/180 Min Qty: 1 Lead time: 3 Weeks Container: Box |
5 In Stock |
|
$58.9440 / $70.9100 | Buy Now |
DISTI #
74705607
|
RS | Aggressive Adhesive Multi-Purpose Nylon Labels 0.5"H x 1"W BK/WT | Brady M4-131-499 RoHS: Compliant Min Qty: 1 Package Multiple: 180 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$56.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.9900 | Buy Now |
DISTI #
10234635
|
Techni-Tool, Inc. | Brady M4-131-499 Nylon Labels, for BMP41 & M5 Printers, 0.5" H x 1" W, Black on White | 0 |
|
$56.9900 | Buy Now |
DISTI #
10234635
|
TestEquity LLC | Brady M4-131-499 Nylon Labels, for BMP41 & M5 Printers, 0.5" H x 1" W, Black on White | 0 |
|
$56.9900 | Buy Now |