Part Details for M4-4111S-Z3 by Moujen Switch
Overview of M4-4111S-Z3 by Moujen Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4-4111S-Z3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-M4-4111S-Z3-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
432 In Stock |
|
$56.1200 / $70.4200 | Buy Now |