M40-1100900
Harwin
Description: Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Crimp Terminal, Locking, Plug

Overview of M40-1100900 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for M40-1100900 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 855-M40-1100900
Mouser Electronics Headers & Wire Housings 9 PIN SIL CRIMP HOUSING RoHS: Compliant 0
  • 1 $0.2800
  • 10 $0.2330
  • 100 $0.1790
  • 500 $0.1520
  • 1,000 $0.1230
  • 2,000 $0.1130
  • 10,000 $0.0990
  • 25,000 $0.0920
  • 50,000 $0.0890
$0.0890 / $0.2800 Order Now

CAD Models for M40-1100900 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M40-1100900 by Harwin

M40-1100900
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
COMPATIBLE CONTACT: M40-1000046
Body Breadth
0.11 inch
Body Depth
0.197 inch
Body Length
0.472 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
CRIMP
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. M40-1100900
    Harwin
    Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Crimp Terminal, Locking, Plug
    VS

Alternate Parts for M40-1100900

This table gives cross-reference parts and alternative options found for M40-1100900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M40-1100900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-826371-9 19 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity M40-1100900 vs 1-826371-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M40-1100900 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M40-1100900 by Harwin

Select Manufacturer
Which Manufacturer of M40-1100900 would you like to use for your alert(s)?
  • Please alert me when M40-1100900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M40-1100900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M40-1100900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M40-1100900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M40-1100900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M40-1100900 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: