Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Conn, R/A Hdr, 5Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Harwin M40-4010546R
RoHS:
Compliant
Min Qty:
1500
Package Multiple:
1
Date Code:
0
Container:
Reel
|
6000
|
-
1,000
$0.5780
-
5,000
$0.5240
|
$0.5240 / $0.5780
|
Buy Now
|
|
|
Newark
|
Conn, R/A Hdr, 5Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Harwin M40-4010546R
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
1480
|
-
10
$0.7200
-
25
$0.6500
-
100
$0.5400
-
250
$0.4800
-
500
$0.4500
|
$0.4500 / $0.7200
|
Buy Now
|
|
DISTI #
952-M40-4010546RCT-ND
|
DigiKey
|
CONN MALE 5POS 1MM SIL HORZ SMD
Min Qty:
1
Lead time:
14 Weeks
Container:
Cut Tape (CT), Tape & Reel (TR)
|
10026 In Stock
|
-
1
$0.8100
-
10
$0.6800
-
100
$0.6110
-
500
$0.5000
-
1,500
$0.4166
-
3,000
$0.4027
-
7,500
$0.3888
-
10,500
$0.3694
-
15,000
$0.3611
|
$0.3611 / $0.8100
|
Buy Now
|
|
|
TTI
|
Headers & Wire Housings 5P SIL SMT HORIZ SHROUDED TAB HEADER
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
7500
Package Multiple:
7500
Container:
Reel
|
Americas - 0
|
-
7,500
$0.3890
-
15,000
$0.3610
|
$0.3610 / $0.3890
|
Buy Now
|
|
|
Avnet Abacus
|
1.00mm Pitch SIL Horizontal SMT Pin Header, tin, 5 contacts, Tape & Reel - Tape and Reel (Alt: M40-4010546R)
RoHS:
Compliant
Min Qty:
7500
Package Multiple:
1500
Lead time:
10 Weeks, 0 Days
Container:
Reel
|
Abacus - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Harwin
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
VS
-