-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6731
|
Newark | Conn, R/A Hdr, 6Pos, 1Row, 1Mm Rohs Compliant: Yes |Harwin M40-4010646R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1500 |
|
$0.5190 / $0.9430 | Buy Now |
DISTI #
70AK6732
|
Newark | Conn, R/A Hdr, 6Pos, 1Row, 1Mm Rohs Compliant: Yes |Harwin M40-4010646R Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.5190 / $0.5720 | Buy Now |
DISTI #
952-M40-4010646RCT-ND
|
DigiKey | CONN MALE 6POS 1MM SIL HORZ SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8246 In Stock |
|
$0.3781 / $0.8400 | Buy Now |
DISTI #
855-M40-4010646R
|
Mouser Electronics | Headers & Wire Housings 6Pos M SIL Horiz SMT 1mm PCB Conn M40 Ct RoHS: Compliant | 4627 |
|
$0.3770 / $0.8400 | Buy Now |
DISTI #
M40-4010646R
|
TTI | Headers & Wire Housings 6Pos M SIL Horiz SMT 1mm PCB Conn M40 Ct RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3590 / $0.4030 | Buy Now |
DISTI #
M40-4010646R
|
Avnet Abacus | 1.00mm Pitch SIL Horizontal SMT Pin Header, tin, 6 contacts, Tape & Reel - Tape and Reel (Alt: M40-4010646R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M40-4010646R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M40-4010646R
Harwin
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |