Part Details for M403 by B&K Precision Corporation
Overview of M403 by B&K Precision Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4030BMF-2.5/NOPB | Texas Instruments | Ultra-high-precision shunt voltage reference 5-SOT-23 -40 to 125 | |
LM4030CMF-2.5/NOPB | Texas Instruments | Ultra-high-precision shunt voltage reference 5-SOT-23 -40 to 125 |
Price & Stock for M403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M403-ND
|
DigiKey | ANTENNA DIPOLE 1.7 TO 2.2 GHZ Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$335.0000 | Buy Now |
DISTI #
615-M403
|
Mouser Electronics | Antennas Dipole Antenna (1.7 GHz to 2.2 GHz) for 2650A/2652A/2658A RoHS: Compliant | 1 |
|
$335.0000 | Buy Now |
DISTI #
70545737
|
RS | Dipole Antenna (1.7 GHz to 2.2 GHz) for 2650A/2652A/2658A | B&K Precision M403 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$335.0000 | RFQ |
|
Onlinecomponents.com | Dipole Antenna (1.7 GHz to 2.2 GHz) for 2650A/2652A/2658A RoHS: Compliant | 0 |
|
$418.7500 | Buy Now |
DISTI #
44239.1
|
TestEquity LLC | B&K Precision M403 Dipole Antenna, 1.7 GHz to 2.2 GHz, For 2650A / 2652A / 2658A | 0 |
|
$335.0000 | Buy Now |