Part Details for M41T56C64MY6E by STMicroelectronics
Overview of M41T56C64MY6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M41T56C64MY6E
M41T56C64MY6E CAD Models
M41T56C64MY6E Part Data Attributes
|
M41T56C64MY6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41T56C64MY6E
STMicroelectronics
REAL TIME CLOCK, PDSO18, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOX-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOX-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.61 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 18 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.69 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for M41T56C64MY6E
This table gives cross-reference parts and alternative options found for M41T56C64MY6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M41T56C64MY6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M41T81SMY6T | 1 TIMER(S), REAL TIME CLOCK, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | STMicroelectronics | M41T56C64MY6E vs M41T81SMY6T |
M41T81MX6 | 1 TIMER(S), REAL TIME CLOCK, PDSO28, 0.300 INCH, PLASTIC, SO-28 | STMicroelectronics | M41T56C64MY6E vs M41T81MX6 |
M41T81SMY6F | Serial real-time clock (RTC) with alarm | STMicroelectronics | M41T56C64MY6E vs M41T81SMY6F |
M41T81MY6TR | 1 TIMER(S), REAL TIME CLOCK, PDSO18, 0.300 INCH, PLASTIC, SO-18 | STMicroelectronics | M41T56C64MY6E vs M41T81MY6TR |
M41T56C64MY6F | REAL TIME CLOCK, PDSO18, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOX-18 | STMicroelectronics | M41T56C64MY6E vs M41T56C64MY6F |
M41T81MX6TR | 1 TIMER(S), REAL TIME CLOCK, PDSO28, 0.300 INCH, PLASTIC, SO-28 | STMicroelectronics | M41T56C64MY6E vs M41T81MX6TR |