-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial real-time clock (RTC) with 44 bytes NVRAM and reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7419
|
Newark | Alarm Rtc, 44B, Spi, 5.5V, Soic-16, Date Format:Day, Date, Month, Year, Century, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Alarm Rtc, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:16Pins, Msl:-Rohs Compliant: Yes |Stmicroelectronics M41T94MQ6F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15028 |
|
$3.3600 / $5.9200 | Buy Now |
DISTI #
497-5373-1-ND
|
DigiKey | IC RTC CLK/CALENDAR SPI 16SO Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10179 In Stock |
|
$2.4832 / $4.9500 | Buy Now |
DISTI #
M41T94MQ6F
|
Avnet Americas | Real Time Clock Serial 64Byte 16-Pin SOIC T/R - Tape and Reel (Alt: M41T94MQ6F) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.5788 / $2.6897 | Buy Now |
DISTI #
M41T94MQ6F
|
Avnet Americas | Real Time Clock Serial 64Byte 16-Pin SOIC T/R - Tape and Reel (Alt: M41T94MQ6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-M41T94MQ6F
|
Mouser Electronics | Real Time Clock Serial 512 (64x8) RoHS: Compliant | 7298 |
|
$2.4800 / $4.9400 | Buy Now |
DISTI #
V36:1790_06555767
|
Arrow Electronics | Real Time Clock Serial 44byte Clock/Calendar/Alarm/Timer/Interrupt 16-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Date Code: 2334 | Americas - 2500 |
|
$2.4720 | Buy Now |
DISTI #
V72:2272_06555767
|
Arrow Electronics | Real Time Clock Serial 44byte Clock/Calendar/Alarm/Timer/Interrupt 16-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2345 Container: Cut Strips | Americas - 2500 |
|
$2.4970 / $4.8790 | Buy Now |
|
STMicroelectronics | Serial real-time clock (RTC) with 44 bytes NVRAM and reset RoHS: Compliant Min Qty: 1 | 7265 |
|
$3.0200 / $4.8400 | Buy Now |
|
Future Electronics | M41T94 Series 5.5 V SPI Surface Mount Real Time Clock - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.4400 | Buy Now |
|
Future Electronics | M41T94 Series 5.5 V SPI Surface Mount Real Time Clock - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M41T94MQ6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M41T94MQ6F
STMicroelectronics
Serial real-time clock (RTC) with 44 bytes NVRAM and reset
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | WATCHDOG TIMER | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, 3-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |