-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP100, LQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M451VG6AE-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 22 Weeks Container: Tray |
1986 In Stock |
|
$2.8384 / $5.6600 | Buy Now |
|
Ozdisan Elektronik | MCU 32BIT ARM M4 256KB FLASH 32KB RAM LQFP100 | 0 |
|
$4.3287 / $4.7616 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M451VG6AE
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
M451VG6AE
Nuvoton Technology Corp
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP100, LQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Has ADC | YES | |
Additional Feature | 4KBYTE LDROM IS ALSO AVAILABLE | |
Address Bus Width | 20 | |
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 20 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |