Part Details for M481ZE8AE by Nuvoton Technology Corp
Overview of M481ZE8AE by Nuvoton Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for M481ZE8AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
816-M481ZE8AE-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 33QFN Min Qty: 490 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3892 | Buy Now |
|
Ozdisan Elektronik | MCU 32BIT ARM M4 128KB FLASH 64KB RAM QFN33 | 0 |
|
$2.9306 / $3.2237 | RFQ |
Part Details for M481ZE8AE
M481ZE8AE CAD Models
M481ZE8AE Part Data Attributes
|
M481ZE8AE
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
M481ZE8AE
Nuvoton Technology Corp
RISC Microcontroller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-11-20 | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N33 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 33 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC33,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 192 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |