-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
816-M481ZGCAE-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 33QFN Min Qty: 490 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7882 | Buy Now |
|
Ozdisan Elektronik | MCU 32BIT ARM M4 256KB FLASH 128KB RAM QFN33 | 0 |
|
$3.4146 / $3.7561 | RFQ |
|
Perfect Parts Corporation | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M481ZGCAE
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
M481ZGCAE
Nuvoton Technology Corp
RISC Microcontroller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N33 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 33 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC33,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 131072 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 192 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |