Part Details for M48T58Y-70MH1TR by STMicroelectronics
Overview of M48T58Y-70MH1TR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M48T58Y-70MH1TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | 4 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for M48T58Y-70MH1TR
M48T58Y-70MH1TR CAD Models
M48T58Y-70MH1TR Part Data Attributes
|
M48T58Y-70MH1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T58Y-70MH1TR
STMicroelectronics
0 TIMER(S), REAL TIME CLOCK, PDSO28, 0.330 INCH, PLASTIC, SOH-28
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM |