Part Details for M48Z128-120CS1 by STMicroelectronics
Overview of M48Z128-120CS1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M48Z128-120CS1
M48Z128-120CS1 CAD Models
M48Z128-120CS1 Part Data Attributes
|
M48Z128-120CS1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48Z128-120CS1
STMicroelectronics
128KX8 STANDARD SRAM, 120ns, PDSO32, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
Additional Feature | REQUIRES A SNAPHAT BATTERY PACKAGE | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.105 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for M48Z128-120CS1
This table gives cross-reference parts and alternative options found for M48Z128-120CS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M48Z128-120CS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS32K32N-85H1M | SRAM Module, 32KX32, 85ns, Hybrid, CPGA66, | White Electronic Designs Corp | M48Z128-120CS1 vs WS32K32N-85H1M |
5962-8959830MUX | Standard SRAM, 128KX8, 120ns, CMOS, CDSO32, | White Microelectronics | M48Z128-120CS1 vs 5962-8959830MUX |
PUMA2S1000I-15 | SRAM Module, 128KX8, 150ns, CMOS | APTA Group Inc | M48Z128-120CS1 vs PUMA2S1000I-15 |
FTS88130L-120LM | Standard SRAM, 128KX8, 120ns, CMOS, PQCC32, 0.450 X 0.550 INCH, QCC-32 | Force Technologies Ltd | M48Z128-120CS1 vs FTS88130L-120LM |
IDT7M4003S40C | SRAM Module, 128KX8, 40ns, CMOS, CPGA66, SIDE BRAZED, CERAMIC, HIP-66 | Integrated Device Technology Inc | M48Z128-120CS1 vs IDT7M4003S40C |
CYM1828LHG-55MB | SRAM Module, 32KX32, 55ns, CMOS, CPGA66, 1.100 X 1.100 INCH, HERMETIC SEALED, PGA-66 | Cypress Semiconductor | M48Z128-120CS1 vs CYM1828LHG-55MB |
WS32K32N-25HM | SRAM Module, 128KX8, 25ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | M48Z128-120CS1 vs WS32K32N-25HM |
PUMA2S1000LM-020 | SRAM Module, 32KX32, 20ns, CMOS, CHMA66, CERAMIC, PGA-66 | APTA Group Inc | M48Z128-120CS1 vs PUMA2S1000LM-020 |
DPS3232V-45C | SRAM Module, 128KX8, 45ns, CMOS, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | M48Z128-120CS1 vs DPS3232V-45C |
WS32K32N-70H1MA | SRAM Module, 128KX8, 70ns, CMOS, CHIP66, | White Microelectronics | M48Z128-120CS1 vs WS32K32N-70H1MA |