Part Details for M49142/05-0008 by Trompeter
Overview of M49142/05-0008 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M49142/05-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784562
|
RS | Bulkhead Jack, TRB, Wrench Crimp, QPL, 3-Lug, M17/176-00002, 70/370 Series | Trompeter M49142/05-0008 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$96.2800 / $104.6600 | RFQ |
DISTI #
TROM49142/05-0008
|
Interstate Connecting Components | TRB BULKHEAD JACK, WRENCH CRIMP, QPL, STRAIGHT, 3-LUG FO | 0 |
|
$93.0156 / $110.7461 | Buy Now |
Part Details for M49142/05-0008
M49142/05-0008 CAD Models
M49142/05-0008 Part Data Attributes
|
M49142/05-0008
Trompeter
Buy Now
Datasheet
|
Compare Parts:
M49142/05-0008
Trompeter
Triaxial Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-49142 | |
Body/Shell Style | JACK | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |
Alternate Parts for M49142/05-0008
This table gives cross-reference parts and alternative options found for M49142/05-0008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M49142/05-0008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M49142/05-0006 | Triaxial Connector, Receptacle, | Cinch Connectivity Solutions | M49142/05-0008 vs M49142/05-0006 |