Part Details for M49142/08-0017 by Cinch Connectivity Solutions
Overview of M49142/08-0017 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M49142/08-0017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M49142/08-0017-ND
|
DigiKey | TRT CABLE PLUG, STRAIGHT, MILITA Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.7510 | Buy Now |
DISTI #
530-M49142/08-0017
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRT CBL PLG QPL Military CRMP | 8 |
|
$104.0700 / $104.0800 | Buy Now |
DISTI #
V36:1790_19043238
|
Arrow Electronics | Conn TRT 0Hz to 0.5GHz Crimp ST Cable Mount PL Gold Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Date Code: 1745 | Americas - 1 |
|
$103.8300 | Buy Now |
DISTI #
26053251
|
Verical | Conn TRT 0Hz to 0.5GHz Crimp ST Cable Mount PL Gold Min Qty: 1 Package Multiple: 1 Date Code: 1745 | Americas - 1 |
|
$103.8300 | Buy Now |