M4946501TR0174FS51
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 5W, 0.0174ohm, 1% +/-Tol, -150,150ppm/Cel,

Overview of M4946501TR0174FS51 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for M4946501TR0174FS51 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # M4946501TR0174FS51
Avnet Americas RES WW 17.4M OHM 1% 5W AXL TH - Bulk (Alt: M4946501TR0174FS51) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 10 $122.6832
$122.6832 Buy Now

CAD Models for M4946501TR0174FS51 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M4946501TR0174FS51 by Vishay Intertechnologies

M4946501TR0174FS51
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
21 Weeks
Additional Feature
PRECISION
Construction
Tubular
Lead Diameter
1.02 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
9.53 mm
Package Length
23.8 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
25 °C
Resistance
0.0174 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
150 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
0.29 V
Want to compare parts?
  1. M4946501TR0174FS51
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 5W, 0.0174ohm, 1% +/-Tol, -150,150ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M4946501TR0174FS51 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M4946501TR0174FS51 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M4946501TR0174FS51 would you like to use for your alert(s)?
  • Please alert me when M4946501TR0174FS51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M4946501TR0174FS51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M4946501TR0174FS51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M4946501TR0174FS51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M4946501TR0174FS51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M4946501TR0174FS51 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: