-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 10ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RV1S2281ACCSP-10YC#KC0 | Renesas Electronics Corporation | DC Input/Single Transistor Output Photocouplers (Optocouplers) | |
RV1S9207ACCSP-10YC#KC0 | Renesas Electronics Corporation | 0.6 A Output Current, High CMR, IGBT Gate Drive, 5-PIN SSOP (LSSO5 WITH 8.2mm Creepage Distance) Photocoupler | |
RV1S9060ACCSP-10YC#KC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current (IF) 3.3V/5V Operation, 5-PIN with 8mm Creepage Distance Package LSO5 Photocoupler |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | COMPLEX-EEPLD, 256-CELL, 10NS PROP DELAY, 208 Pin, Plastic, QFP | 16 |
|
$36.0000 / $40.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 256-CELL, 10NS PROP DELAY, 208 Pin, Plastic, QFP (Also Known As: M4A5-256/128-10YC-12YI) | 16 |
|
$36.0000 / $40.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 256-CELL, 10NS PROP DELAY, 208 Pin, Plastic, QFP | 1 |
|
$26.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 256-CELL, 10NS PROP DELAY, 208 Pin, Plastic, QFP (Also Known As: M4A5-256/128-10YC-12YI) | 1 |
|
$26.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M4A5-256/128-10YC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
M4A5-256/128-10YC
Lattice Semiconductor Corporation
EE PLD, 10ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | FQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | YES | |
Clock Frequency-Max | 62.5 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 128 | |
Number of Macro Cells | 256 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 128 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
This table gives cross-reference parts and alternative options found for M4A5-256/128-10YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A5-256/128-10YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MACH466-10YC | EE PLD, 10ns, 256-Cell, CMOS, PQFP208, | Vantis Corporation | M4A5-256/128-10YC vs MACH466-10YC |
M4A5-256/128-10YC | EE PLD, 10ns, 256-Cell, CMOS, PQFP208, | Vantis Corporation | M4A5-256/128-10YC vs M4A5-256/128-10YC |
M4A5-256/128-10YNC | EE PLD, 10ns, 256-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | M4A5-256/128-10YC vs M4A5-256/128-10YNC |