Part Details for M4G by MACOM
Overview of M4G by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-M4G-ND
|
DigiKey | MIXER,DOUBLE BALANCED Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$485.0310 | Buy Now |
DISTI #
937-M4G
|
Mouser Electronics | RF Mixer Mixer,Double Balanced | 0 |
|
$877.0000 | Order Now |
Part Details for M4G
M4G CAD Models
M4G Part Data Attributes
|
M4G
MACOM
Buy Now
Datasheet
|
Compare Parts:
M4G
MACOM
Double Balanced Mixer, 800MHz Min, 2400MHz Max, 9.5dB Conversion Loss-Max, FP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FL8,.39,150/100 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | FL8,.39,150/100 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES |