Part Details for M4T28-BR12SH1TR by STMicroelectronics
Overview of M4T28-BR12SH1TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for M4T28-BR12SH1TR
M4T28-BR12SH1TR CAD Models
M4T28-BR12SH1TR Part Data Attributes:
|
M4T28-BR12SH1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M4T28-BR12SH1TR
STMicroelectronics
1 TIMER(S), REAL TIME CLOCK, DSS4, LEAD FREE, SNAPSHOT, SOIC-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
JESD-30 Code | R-XDSS-P4 | |
Number of Terminals | 4 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for M4T28-BR12SH1TR
This table gives cross-reference parts and alternative options found for M4T28-BR12SH1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4T28-BR12SH1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4T28-BR12SH1 | SNAPHAT® 48 mAh lithium coin cell battery with crystal | STMicroelectronics | M4T28-BR12SH1TR vs M4T28-BR12SH1 |