Part Details for M5 16 M4A2MC S50 CSK T25 by TR Fastenings
Overview of M5 16 M4A2MC S50 CSK T25 by TR Fastenings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5 16 M4A2MC S50 CSK T25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9582
|
Newark | Screw, Countersunk Hex Socket, M5 X 16Mm, Fastener Material:Stainless Steel A2, Screw Head Style:Flat/Countersunk Hex Socket, Fastener Plating:-, Screw Length:16Mm, Thread Size - Metric:M5, Thread Size - Imperial:-, Product Range:-Rohs Compliant: Yes |Tr Fastenings M5 16 M4A2MC S50 CSK T25 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 12 |
|
$4.7100 | Buy Now |