Part Details for M5 20 PSSTMC Z100 by TR Fastenings
Overview of M5 20 PSSTMC Z100 by TR Fastenings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
Price & Stock for M5 20 PSSTMC Z100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M9107
|
Newark | Screw, Slt, Pan, Steel, Bzp, M5X20,pk100, Thread Size - Metric:M5, Thread Size - Imperial:-, Screw Length:20Mm, Fastener Material:Steel, Fastener Plating:Bright Zinc, Screw Head Style:Pan Head Slotted, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Tr Fastenings M5 20 PSSTMC Z100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 3 |
|
$4.5400 / $6.4500 | Buy Now |