Part Details for M5-131-494-BL (ALTERNATE: 170902) by Brady Worldwide Inc
Overview of M5-131-494-BL (ALTERNATE: 170902) by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5-131-494-BL (ALTERNATE: 170902)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74708121
|
RS | Color Polyester Labels 0.5 in H x 1 in W Black on Blue, White RL/180 | Brady M5-131-494-BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$51.9900 | RFQ |