Part Details for M5-97-488 by Brady Worldwide Inc
Overview of M5-97-488 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5-97-488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7443
|
Newark | Lbl, Thermal Transfer Print, Blk On Wht, Label Type:Thermal Transfer Printable, Label Height:22.86Mm, Label Width:22.86Mm, Label Diameter:-, Label Material:Polyester, Label Colour:Black On White, Pack Quantity:280 Rohs Compliant: Yes |Brady M5-97-488 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$60.9900 | Buy Now |
DISTI #
2267-M5-97-488-ND
|
DigiKey | LABEL 0.9X0.9 RL/280 Min Qty: 1 Lead time: 3 Weeks Container: Box |
5 In Stock |
|
$63.0814 / $75.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$58.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.9900 | Buy Now |
DISTI #
10234666
|
Techni-Tool, Inc. | Brady M5-97-488 Polyester Labels, Solvent Resistant, for M5 Printers, 0.9" H x 0.9" W | 0 |
|
$60.9900 | Buy Now |
DISTI #
10234666
|
TestEquity LLC | Brady M5-97-488 Polyester Labels, Solvent Resistant, for M5 Printers, 0.9" H x 0.9" W | 0 |
|
$60.9900 | Buy Now |