-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9518
|
Newark | Jumper (Busbar), Jumper Socket, Pin Headers, 2, 1.27 Mm Rohs Compliant: Yes |Harwin M50-1920005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$0.1770 / $0.3240 | Buy Now |
DISTI #
82T3031
|
Newark | Jumper, 2 Position, 1.27Mm, Accessory Type:Jumper Socket, For Use With:1.27Mm Pitch Headers, No. Of Positions:2Positions, Pitch Spacing:1.27Mm, Product Range:-, Colour:Red Rohs Compliant: Yes |Harwin M50-1920005 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 / $0.2000 | Buy Now |
DISTI #
855-M50-1920005
|
Mouser Electronics | Headers & Wire Housings TOP JUMPER SOCKET RED/GOLD RoHS: Compliant | 2359 |
|
$0.1840 / $0.4300 | Buy Now |
|
Bristol Electronics | 409 |
|
RFQ | ||
DISTI #
M50-1920005
|
TTI | Headers & Wire Housings TOP JUMPER SOCKET RED/GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3410 | Buy Now |
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 29 |
|
$0.3200 / $0.6400 | Buy Now |
DISTI #
M50-1920005
|
Avnet Abacus | 1.27mm (0.05) Pitch Closed Top Jumper Socket, red, gold" (Alt: M50-1920005) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-1920005
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-1920005
Harwin
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.059 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.098 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 300 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 |