-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 1.27MM T/H AU 6POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6851
|
Newark | Btb Conn, Rcpt, 6Pos, 1Rows, 1.27Mm, Rohs Compliant: Yes |Harwin M50-3030642 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 225 |
|
$0.6870 / $1.2800 | Buy Now |
DISTI #
952-3578-ND
|
DigiKey | CONN RCPT 6POS 0.05 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2961 In Stock |
|
$0.6367 / $1.3900 | Buy Now |
DISTI #
855-M50-3030642
|
Mouser Electronics | Headers & Wire Housings 6 WAY SIL VERT PC TAIL SKT RoHS: Compliant | 1357 |
|
$0.6360 / $1.3900 | Buy Now |
DISTI #
M50-3030642
|
TTI | Headers & Wire Housings 6 WAY SIL VERT PC TAIL SKT RoHS: Compliant pbFree: Pb-Free Min Qty: 720 Package Multiple: 72 Container: Tube | Americas - 0 |
|
$0.6100 / $0.7600 | Buy Now |
DISTI #
M50-3030642
|
Avnet Abacus | Conn Socket Strip RCP 6 POS 1.27mm Solder ST Through Hole Tube (Alt: M50-3030642) RoHS: Compliant Min Qty: 720 Package Multiple: 72 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3226041
|
element14 Asia-Pacific | BTB CONN, RCPT, 6POS, 1ROWS, 1.27MM RoHS: Compliant Min Qty: 1 Container: Each | 225 |
|
$0.5891 / $1.0959 | Buy Now |
DISTI #
3226041
|
Farnell | BTB CONN, RCPT, 6POS, 1ROWS, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 225 |
|
$0.7474 / $1.5702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3030642
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3030642
Harwin
CONN RCPT 1.27MM T/H AU 6POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.071 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.316 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.5 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 0.47u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |