-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 1.27MM T/H AU 20POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6854
|
Newark | Btb Conn, Rcpt, 20Pos, 1Rows, 1.27Mm, Rohs Compliant: Yes |Harwin M50-3032042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$1.7100 / $2.9400 | Buy Now |
DISTI #
952-3581-ND
|
DigiKey | CONN RCPT 20POS 0.05 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
457 In Stock |
|
$1.7371 / $3.3400 | Buy Now |
DISTI #
855-M50-3032042
|
Mouser Electronics | Headers & Wire Housings 20 WAY SIL VERT PC TAIL SKT RoHS: Compliant | 294 |
|
$1.7500 / $3.3400 | Buy Now |
DISTI #
M50-3032042
|
TTI | Headers & Wire Housings 20 WAY SIL VERT PC TAIL SKT RoHS: Compliant pbFree: Pb-Free Min Qty: 264 Package Multiple: 22 Container: Tube | Americas - 0 |
|
$1.6700 / $2.2200 | Buy Now |
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 19 |
|
$3.6400 / $5.2000 | Buy Now |
DISTI #
M50-3032042
|
Avnet Abacus | Conn Socket Strip RCP 20 POS 1.27mm Solder ST Through Hole Tube (Alt: M50-3032042) RoHS: Compliant Min Qty: 264 Package Multiple: 22 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3032042
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3032042
Harwin
CONN RCPT 1.27MM T/H AU 20POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e3 |