-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK5649
|
Newark | Conn, Rcpt, 10Pos, 2Row, 1.27Mm |Harwin M50-3100545R RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 | Buy Now |
DISTI #
M50-3100545R-ND
|
DigiKey | CONN SOCKET 1.27MM 10POS Min Qty: 900 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6878 | Buy Now |
DISTI #
855-M50-3100545R
|
Mouser Electronics | Headers & Wire Housings 05+05 DIL SMT VERT SOCKET RoHS: Compliant | 0 |
|
$1.3000 / $1.4700 | Order Now |
DISTI #
M50-3100545R
|
Avnet Abacus | 1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 4.6mm high, gold, 5+5 contacts, Tape & Reel packing" - Tape and Reel (Alt: M50-3100545R) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M50-3100545R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M50-3100545R
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.122 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.514 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for M50-3100545R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M50-3100545R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87021-605LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Amphenol FCi | M50-3100545R vs 87021-605LF |
SMS-105-02-T-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | M50-3100545R vs SMS-105-02-T-D |
91407-605LF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | M50-3100545R vs 91407-605LF |
71602-310LF | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, LEAD FREE | Amphenol FCi | M50-3100545R vs 71602-310LF |
RSM-105-02-T-D-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | M50-3100545R vs RSM-105-02-T-D-TR |
87340-1076 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | M50-3100545R vs 87340-1076 |
89947-110 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Guide Slot, Black Insulator, Plug | Amphenol FCi | M50-3100545R vs 89947-110 |
55510-710 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | M50-3100545R vs 55510-710 |
79107-7054 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | M50-3100545R vs 79107-7054 |
1-1734606-0 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | M50-3100545R vs 1-1734606-0 |