M50-3120545R
Harwin
Description: Board Connector,

Overview of M50-3120545R by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for M50-3120545R by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 952-M50-3120545R-ND
DigiKey 5+5 POS. FEMALE DIL VERTICAL SMT Min Qty: 1000 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $1.4227
$1.4227 Buy Now
DISTI # 855-M50-3120545R
Mouser Electronics Headers & Wire Housings 1.27MM REC 2X05 VT AU SMT RoHS: Compliant 0
  • 1,000 $1.4600
  • 2,000 $1.3600
  • 5,000 $1.2900
$1.2900 / $1.4600 Order Now
DISTI # M50-3120545R
TTI Headers & Wire Housings 1.27MM REC 2X05 VT AU SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
Buy Now
DISTI # M50-3120545R
Avnet Abacus Conn Socket Strip Receptacle 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: M50-3120545R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for M50-3120545R by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M50-3120545R by Harwin

M50-3120545R
Harwin
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e4
Want to compare parts?
  1. M50-3120545R
    Harwin
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M50-3120545R by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M50-3120545R by Harwin

Select Manufacturer
Which Manufacturer of M50-3120545R would you like to use for your alert(s)?
  • Please alert me when M50-3120545R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M50-3120545R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M50-3120545R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M50-3120545R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M50-3120545R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M50-3120545R by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: